Cart

BLM21PG300SN1J

MURATA BLM21PG300SN1J

image shown is a representation only

MURATA

BLM21P 30R 4000mA Rdc=0,014R
Supplier: Murata
Matchcode: FEC30R0805
Rutronik No.: FE3990
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.017 $
170.00 $

Prices

10,000 0.017 $
20,000 0.0167 $
40,000 0.0164 $
80,000 0.0161 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
30 Ohm
Testfrequency
100 MHz
Current I
4000 mA
DCR
0.014 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?