Cart

BLM21PG300SH1D

MURATA BLM21PG300SH1D

image shown is a representation only

MURATA

BLM21P 30R 4000mA Rdc=0,014R
Supplier: Murata
Matchcode: FEC30R0805
Rutronik No.: FE4211
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0186 $
74.40 $

Prices

4,000 0.0186 $
16,000 0.0183 $
40,000 0.018 $
80,000 0.0176 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
30 Ohm
Testfrequency
100 MHz
Current I
4000 mA
DCR
0.014 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.01 gr
Automotive
AECQ200-D
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?