Cart

BLM21BB201SN1D

MURATA BLM21BB201SN1D

image shown is a representation only

MURATA

BLM21BB 200R 500mA Rdc=0,26R
Supplier: Murata
Matchcode: FEC200R0805
Rutronik No.: FE1064
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Best Choice
In Stock
0.0383 $
153.20 $

Prices

4,000 0.0383 $
8,000 0.0344 $
12,000 0.0341 $
16,000 0.0338 $
24,000 0.0332 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
200 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.26 Ohm
Length
2 mm
Width
1.25 mm
Height
0.85 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?