Cart

BLM21AF121SN1J

MURATA BLM21AF121SN1J

image shown is a representation only

MURATA

BLM21AF 120R 200mA Rdc=0,45R
Supplier: Murata
Matchcode: FEC120R0805
Rutronik No.: FE1313
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0368 $
368.00 $

Prices

10,000 0.0368 $
20,000 0.0361 $
50,000 0.0355 $
80,000 0.0348 $

Parameter

Mounting
SMD
Design size
0805
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
200 mA
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?