Cart

BLM18RK221SN1D

MURATA BLM18RK221SN1D

image shown is a representation only

MURATA

BLM18RK 220R 200mA Rdc=0,30R
Supplier: Murata
Matchcode: FEC220R0603
Rutronik No.: FE4022
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0112 $
44.80 $

Prices

4,000 0.0112 $
40,000 0.011 $
100,000 0.0108 $
252,000 0.0106 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
220 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.3 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?