Cart

BLM18HK601SN1D

MURATA BLM18HK601SN1D

image shown is a representation only

MURATA

BLM18HK 600R 100mA Rdc=0,90
Supplier: Murata
Matchcode: FEC600R0603
Rutronik No.: FE4199
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0216 $
86.40 $

Prices

4,000 0.0216 $
16,000 0.0212 $
40,000 0.0208 $
80,000 0.0204 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
600 Ohm
Testfrequency
100 MHz
Current I
100 mA
DCR
0.9 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.005 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?