Cart

BLM18HE152SN1J

MURATA BLM18HE152SN1J

image shown is a representation only

MURATA

BLM18HE 1500R 500mA Rdc=0,5R
Supplier: Murata
Matchcode: FEC1500R0603
Rutronik No.: FE4095
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0321 $
321.00 $

Prices

10,000 0.0321 $
20,000 0.0315 $
50,000 0.031 $
80,000 0.0304 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
1500 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.5 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?