Cart

BLM18BB141SN1D

MURATA BLM18BB141SN1D

image shown is a representation only

MURATA

BLM18BB 140R 500mA DC=0,35R
Supplier: Murata
Matchcode: FEC140R0603
Rutronik No.: FE1090
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
On request
0.0097 $
38.80 $

Prices

4,000 0.0097 $
8,000 0.0088 $
16,000 0.0087 $
24,000 0.0086 $
40,000 0.0084 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
140 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.35 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Thailand
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?