Cart

BLM18BA470SN1D

MURATA BLM18BA470SN1D

image shown is a representation only

MURATA

BLM18BA 47R 300mA Rdc=0,55R
Supplier: Murata
Matchcode: FEC47R0603
Rutronik No.: FE3971
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0113 $
45.20 $

Prices

4,000 0.0113 $
16,000 0.0111 $
40,000 0.0109 $
80,000 0.0107 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
22 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.55 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?