Cart

BLM18AG471SH1D

MURATA BLM18AG471SH1D

image shown is a representation only

MURATA

BLM18AG 470R 200mA Rdc=0,5R
Supplier: Murata
Matchcode: FEC470R0603
Rutronik No.: FE3575
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0116 $
46.40 $

Prices

4,000 0.0116 $
40,000 0.0114 $
100,000 0.0112 $
252,000 0.011 $

Parameter

Mounting
SMD
Design size
0603
Impedance Z
470 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.5 Ohm
Length
1.6 mm
Width
0.8 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?