Cart

BLM15BB100SN1D

MURATA BLM15BB100SN1D

image shown is a representation only

MURATA

BLM15BB 10R 300mA 0,1R 25%
Supplier: Murata
Matchcode: FEC10R0402
Rutronik No.: FE4439
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0072 $
72.00 $

Prices

10,000 0.0072 $
40,000 0.0071 $
100,000 0.007 $
250,000 0.0068 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
10 Ohm
Testfrequency
100 MHz
Current I
300 mA
DCR
0.1 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.001 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?