Cart

BLM15BB050SN1D

MURATA BLM15BB050SN1D

image shown is a representation only

MURATA

BLM15BB 5R 500mA 0,08R 25%
Supplier: Murata
Matchcode: FEC5R0402
Rutronik No.: FE4002
Unit Pack: 10000
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0079 $
79.00 $

Prices

10,000 0.0079 $
40,000 0.0078 $
100,000 0.0076 $
250,000 0.0075 $

Parameter

Mounting
SMD
Design size
0402
Impedance Z
5 Ohm
Testfrequency
100 MHz
Current I
500 mA
DCR
0.08 Ohm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?