Cart

BLM03AG121SN1D

MURATA BLM03AG121SN1D

image shown is a representation only

MURATA

BLM03AG 120R 200mA 0,5R 25%
Supplier: Murata
Matchcode: FEC120R0201
Rutronik No.: FE3991
Unit Pack: 15000
MOQ: 15000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0125 $
187.50 $

Prices

15,000 0.0125 $
45,000 0.0123 $
105,000 0.012 $
255,000 0.0119 $

Parameter

Mounting
SMD
Design size
0201
Impedance Z
120 Ohm
Testfrequency
100 MHz
Current I
200 mA
DCR
0.5 Ohm
Length
1 mm
Width
0.5 mm
Height
0.5 mm
T(A)min
-55 °C
T(A)max
125 °C
Weight
0.0003 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?