Cart

BLA31AG221SN4D

MURATA BLA31AG221SN4D

image shown is a representation only

MURATA

BLA31AG 220R 150mA 4xARRAY
Supplier: Murata
Matchcode: FEC220R1206
Rutronik No.: FE1310
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.2111 $
844.40 $

Prices

4,000 0.2111 $
8,000 0.19 $
12,000 0.1865 $
16,000 0.183 $

Parameter

Mounting
SMD
Design size
1206
Impedance Z
220 Ohm
Testfrequency
100 MHz
Current I
150 mA
DCR
0.25 Ohm
Length
3.2 mm
Width
1.6 mm
Height
0.8 mm
T(A)min
-55 °C
T(A)max
125 °C
Tolerance
25 %
Weight
0.018 gr
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
Japan
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?