BL03RN2R1P1A

image shown is a representation only
Supplier: Murata
Matchcode: FEB6,0A
Rutronik No.: FE4428
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Parameter
- Mounting
- THT
- Current I
- 6000 mA
- Length
- 8.3 mm
- Width
- 2.3 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Weight
- 0.29 gr
- Automotive
- NO
- Leadfree Defin.
- RoHS-conform
- Packaging
- AMMOPACK
- Customs Tariff No.
- 85045095200
- Country
- ABC-Code
- B
- Supplier Lead time
- 13 weeks