Cart

BL03RN2R1M1B

MURATA BL03RN2R1M1B

image shown is a representation only

MURATA

BL03 65R/100MHZ THT 6A -40/85C
Supplier: Murata
Matchcode: FEB65R6,0A
Rutronik No.: FE3967
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0814 $
81.40 $

Prices

1,000 0.0814 $
5,000 0.0784 $

Parameter

Mounting
THT
Impedance Z
65 Ohm
Testfrequency
100 MHz
Current I
6000 mA
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?