Cart

BL02RN2R3N1A

MURATA BL02RN2R3N1A

image shown is a representation only

MURATA

BL02 130R/100MHZ 6A -40/+85C
Supplier: Murata
Matchcode: FEB130R6,0A
Rutronik No.: FE4197
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0848 $
127.20 $

Prices

1,500 0.0848 $
6,000 0.0833 $
12,000 0.0817 $
18,000 0.0802 $

Parameter

Mounting
THT
Impedance Z
130 Ohm
Testfrequency
100 MHz
Current I
6000 mA
Length
7.5 mm
Diameter
3.4 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?