Cart

BL02RN1R2P1A

MURATA BL02RN1R2P1A

image shown is a representation only

MURATA

BL02 THT 6A -40/+85C
Supplier: Murata
Matchcode: FEB6,0A
Rutronik No.: FE4427
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0711 $
106.65 $

Prices

1,500 0.0711 $
6,000 0.0698 $
12,000 0.0685 $
18,000 0.0673 $

Parameter

Mounting
THT
Current I
6000 mA
Length
7.5 mm
Width
3.4 mm
Height
7.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Weight
0.14 gr
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?