Cart

BL02RN1R2N1A

MURATA BL02RN1R2N1A

image shown is a representation only

MURATA

BL02 65R/100MHZ THT 6A -40/+85C
Supplier: Murata
Matchcode: FEB65R6,0A
Rutronik No.: FE1059
Unit Pack: 1500
MOQ: 1500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0684 $
102.60 $

Prices

1,500 0.0684 $
6,000 0.0671 $
12,000 0.0659 $
18,000 0.0647 $

Parameter

Mounting
THT
Impedance Z
65 Ohm
Testfrequency
100 MHz
Current I
7000 mA
Diameter
3.4 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?