Cart

BL02RN1R2M2B

MURATA BL02RN1R2M2B

image shown is a representation only

MURATA

BL02 65R/100MHZ THT 7A -40/+85C
Supplier: Murata
Matchcode: FEB65R7,0A
Rutronik No.: FE3552
Unit Pack: 500
MOQ: 500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0549 $
27.45 $

Prices

500 0.0549 $
15,000 0.0539 $
30,000 0.0529 $
45,000 0.0519 $

Parameter

Mounting
THT
Impedance Z
65 Ohm
Testfrequency
100 MHz
Current I
7000 mA
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?