Cart

BL01RN1A1E1A

MURATA BL01RN1A1E1A

image shown is a representation only

MURATA

BL01 65R/100MHZ THT 6A -40/85°
Supplier: Murata
Matchcode: FEB60R6,0A
Rutronik No.: FE2758
Unit Pack: 1000
MOQ: 1000
Packaging: AMMOPACK
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.0622 $
62.20 $

Prices

1,000 0.0622 $
5,000 0.0599 $

Parameter

Mounting
THT
Impedance Z
65 Ohm
Testfrequency
100 MHz
Current I
6000 mA
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
AMMOPACK
ECCN
EAR99
Customs Tariff No.
85045095200
Country
ABC-Code
C
Supplier Lead time
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?