Cart

7NB-50DM-1

MURATA 7NB-50DM-1

image shown is a representation only

MURATA

7NB 50MM DISC
Supplier: Murata
Matchcode: SIGM
Rutronik No.: PIEZO3808
Unit Pack: 640
MOQ: 1920
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.0102 $
1,939.58 $

Prices

1,920 1.0102 $
3,200 0.9915 $
5,120 0.9728 $

Parameter

Electronic
NO
Technics
PIEZO
Length/Diameter
50 mm
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?