Cart

7BB-50M-1

MURATA 7BB-50M-1

image shown is a representation only

MURATA

7BB 1,0KHZ 50MM DISC
Supplier: Murata
Matchcode: SIGM1,0KO
Rutronik No.: PIEZO84
Unit Pack: 1
MOQ: 1
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.6687 $
0.67 $

Prices

1 0.6687 $
1,500 0.6566 $
3,000 0.6444 $
4,500 0.6323 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
1 kHz
Length/Diameter
50 mm
Height
0.44 mm
Impedance
1000 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?