Cart

7BB-35-3L6

MURATA 7BB-35-3L6

image shown is a representation only

MURATA

7BB 2,8KHz 35MM DISC 2x60mmLEAD
Supplier: Murata
Matchcode: SIGL2,8KO
Rutronik No.: PIEZO3820
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
Soon available
0.3857 $
154.28 $

Prices

400 0.3857 $
4,000 0.3787 $
7,200 0.3717 $
10,000 0.3647 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.8 kHz
Length/Diameter
35 mm
Height
0.53 mm
Impedance
200 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?