Cart

7BB-35-3CL7

MURATA 7BB-35-3CL7

image shown is a representation only

MURATA

7BB 2,8KHz 35MM DISC 3xLEADS
Supplier: Murata
Matchcode: SIGM2,8KO
Rutronik No.: PIEZO4207
Unit Pack: 400
MOQ: 400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.546 $
218.40 $

Prices

400 0.546 $
4,000 0.536 $
7,200 0.5261 $
10,000 0.5161 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
2.8 kHz
Length/Diameter
35 mm
Height
0.53 mm
Pin/Wire length
35.5 mm
Impedance
200 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85318040900
Country
Thailand
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?