Cart

7BB-27-4

MURATA 7BB-27-4

image shown is a representation only

MURATA

7BB 4,6kHZ 27MM DISC
Supplier: Murata
Matchcode: SIGM4,6KO
Rutronik No.: PIEZO142
Unit Pack: 1500
MOQ: 1500
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.2993 $
448.95 $

Prices

1,500 0.2993 $
4,500 0.2938 $
7,500 0.2884 $
10,500 0.283 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
4.6 kHz
Length/Diameter
27 mm
Height
0.5 mm
Impedance
200 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
Thailand
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?