Cart

7BB-20-6L0

MURATA 7BB-20-6L0

image shown is a representation only

MURATA

7BB 6,3kHZ 20MM DISC 50mmLEADS
Supplier: Murata
Matchcode: SIGM6,3KO
Rutronik No.: PIEZO4213
Unit Pack: 600
MOQ: 600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.368 $
220.80 $

Prices

600 0.368 $
3,000 0.3613 $
6,000 0.3546 $
9,000 0.348 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
6.3 kHz
Length/Diameter
20 mm
Height
0.42 mm
Pin/Wire length
50 mm
T(A)min
-20 °C
T(A)max
70 °C
Tolerance neg
0,6kHz %
Tolerance pos
0,6kHz %
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85318095400
Country
Thailand
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?