Cart

7BB-20-6

MURATA 7BB-20-6

image shown is a representation only

MURATA

7BB 6,3KHZ 20MM DISC
Supplier: Murata
Matchcode: SIGM6,3KO
Rutronik No.: PIEZO191
Unit Pack: 1800
MOQ: 1800
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.2342 $
421.56 $

Prices

1,800 0.2342 $
9,000 0.2299 $
10,800 0.2257 $
19,800 0.2214 $

Parameter

Electronic
NO
Technics
PIEZO
Frequency
6.3 kHz
Length/Diameter
20 mm
Height
0.42 mm
Impedance
300 Ohm
T(A)min
-20 °C
T(A)max
70 °C
Housing
NO y/n
Type
BUZZER
Mounting
DISC
Series
MEMBRANE
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85318070000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?