Cart

RO3164D-2

MURATA RO3164D-2

image shown is a representation only

MURATA

RO 868,35MHz +/-100kHz SMD RFM
Supplier: Murata
Matchcode: FILC868,35M
Rutronik No.: PIEZO4379
Unit Pack: 500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.1038 $
2,759.50 $

Parameter

Frequency
868.35 MHz
Pins/Pads
6
Mounting
SMD
T(A)min
10 °C
T(A)max
40 °C
Height
3.6 mm
Width
3.6 mm
Thick
1 mm
Tolerance neg
50 %
Tolerance neg
100 kHz
Toler. pos kHz
100 kHz
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?