Cart

RF3600E

MURATA RF3600E

image shown is a representation only

MURATA

RF 868,6MHz SMD 1,6MHz/3dB RFM
Supplier: Murata
Matchcode: FILC868,6M
Rutronik No.: PIEZO4362
Unit Pack: 500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.585 $
1,462.50 $

Prices

2,500 0.585 $
3,000 0.5736 $
4,500 0.56 $

Parameter

Centerfrequency
868.6 MHz
Attenuation
3 dB
Bandwidth
1600 kHz
Length
3 mm
Width
3 mm
Height
1.27 mm
Impedance Z
50 Ohm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
C
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?