Cart

RF1419D

MURATA RF1419D

image shown is a representation only

MURATA

RF 403,5MHz SMD 7,5MHz/3dB RFM
Supplier: Murata
Matchcode: FILC403,5M
Rutronik No.: PIEZO4288
Unit Pack: 500
MOQ: 2500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.52 $
3,800.00 $

Parameter

Centerfrequency
403.50 MHz
Attenuation
3 dB
Bandwidth
7500 kHz
Length
3.8 mm
Width
3.8 mm
Height
1.2 mm
Impedance Z
50 Ohm
T(A)min
-10 °C
T(A)max
60 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85416000000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?