Cart

UWE-24/3-Q12P-C

MURATA PS UWE-24/3-Q12P-C

image shown is a representation only

MURATA PS

DC/DC Mod 9-36V to 24V 72W
Supplier: Murata Power Solutions
Matchcode: UWE-24/3-Q12P-C
Rutronik No.: ICDCDC3384
Unit Pack: 21
MOQ: 21
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
84.25 $
1,769.25 $

Prices

21 84.25 $
63 78.59 $
84 72.31 $

Parameter

Power
75 W
Vin(min)
9 V(DC)
Vin(max)
36 V(DC)
No.of outputs
SINGLE
V out
24 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TRAY
CSC Protection
NO
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?