Cart

UVQ-15/7-D48NB-C

MURATA PS UVQ-15/7-D48NB-C

image shown is a representation only

MURATA PS

DC/DC Mod 36-75V to 15V 105W
Supplier: Murata Power Solutions
Matchcode: UVQ-15/7-D48NB-C
Rutronik No.: ICDCDC3606
Unit Pack: 15
MOQ: 15
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 04/30/2017
40.15 $
602.25 $

Parameter

Power
105 W
Vin(min)
36 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
15 V(DC)
Reg./Unreg.
REG
Isolation
2.25 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
N/A
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?