UQQ-12/8-Q12PB-C

image shown is a representation only
MURATA PS
DC/DC Mod 9-36V to 12V 96WSupplier: Murata Power Solutions
Matchcode: UQQ-12/8-Q12PB-C
Rutronik No.: ICDCDC2601
Unit Pack: 15
MOQ: 30
Packaging: BOX
Parameter
- Power
- 96 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 39 V(DC)
- No.of outputs
- SINGLE
- V out
- 12 V(DC)
- Reg./Unreg.
- REG
- Isolation
- 2.25 kV(DC)
- Leadfree Defin.
- RoHS-conform
- Automotive
- NO
- Packaging
- BOX
- CSC Protection
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85044090900
- Country
- ABC-Code
- A
- Supplier Lead time
- 16 weeks