Cart

ULT-12/2.5-D48N-C

MURATA PS ULT-12/2.5-D48N-C

image shown is a representation only

MURATA PS

DC/DC Mod 48V to 12V 30W 1.5kV
Supplier: Murata Power Solutions
Matchcode: ULT-12/2.5-D48N-C
Rutronik No.: ICDCDC2848
Unit Pack: 1
MOQ: 49
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
31.33 $
1,535.17 $

Prices

49 31.33 $
98 29.23 $
147 26.89 $

Parameter

Power
30 W
Vin(min)
36 V(DC)
Vin(max)
75 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
REG
Isolation
1.5 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
CSC Protection
YES
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?