- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
DC/DC Mod 15V to +/-15V 3W 5kV
Supplier:
MURATA PS
Matchcode:
PWR70C
Rutronik No.:
ICDCDC4281
Unit Pack: 57
MOQ: 57
Packaging: BOX
- Power
-
3 W
- Vin(min)
-
18 V(DC)
- Vin(max)
-
18 V(DC)
- V out
-
DUAL V(DC)
- No.of outputs
-
+/-15
- Output currency
-
5 mA
- Isolated
-
YES
- Isolation
-
UNREG kV(DC)
- Automotive
-
NO
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 18-36V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
DIP14
Packaging:
TUBE
New Product
DC/DC Mod 18-36V to +/-15V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 18-36V to...
Packaging:
REEL
Topseller
DC/DC Mod 18-36V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-72V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 18-36V to +/-15V...
package:
DIP24 Mini
Packaging:
TUBE
Previous
Next