Cart

OKY-T/3-D12P-C

MURATA PS OKY-T/3-D12P-C

image shown is a representation only

MURATA PS

DC/DC 8.3-14V TO 0.75-5.5V THT
Supplier: Murata Power Solutions
Matchcode: OKY-T/3-D12P-C
Rutronik No.: ICDCDC3753
Unit Pack: 400
MOQ: 400
package: SMD
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
5.45 $
2,180.00 $

Prices

400 5.45 $
800 5.02 $

Parameter

Power
5 W
Vin(min)
12 V(DC)
Vin(max)
Single V(DC)
No.of outputs
0,75-5,5
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SMD
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?