Cart

NKE0512SC

MURATA PS NKE0512SC

image shown is a representation only

MURATA PS

DC/DC-CONV. 5V TO 12V 1W 1kV
Supplier: Murata Power Solutions
Matchcode: NKE0512SC
Rutronik No.: ICDCDC3559
Unit Pack: 40
MOQ: 40
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
On request
5.04 $
201.60 $

Prices

40 5.04 $
120 4.70 $
240 4.51 $
480 4.43 $

Parameter

Power
1 W
Vin(min)
5 V(DC)
Vin(max)
Single V(DC)
No.of outputs
12
V out
1 V(DC)
Reg./Unreg.
1.0
Series
12
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?