- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
DC/DC Mod 05V to 3.3V 1W 3kV
Supplier:
MURATA PS
Matchcode:
NKE0503DC
Rutronik No.:
ICDCDC2899
Unit Pack: 40
MOQ: 40
package: DIP
Packaging: BOX
Topseller
- Power
-
1 W
- Vin(min)
-
5 V(DC)
- Vin(max)
-
5 V(DC)
- V out
-
SINGLE V(DC)
- No.of outputs
-
3.3
- Output currency
-
3 mA
- Isolated
-
NO
- Isolation
-
UNREG kV(DC)
- Automotive
-
NO
- Package
-
DIP
- RoHS Status
-
RoHS-conform
- Packaging
-
BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 5V to 5V 1W 3kV
package:
SMD
Packaging:
BOX
DC/DC Mod 3.3V to 5V 1W 1KV
Packaging:
BOX
Topseller
DC/DC Mod 5V to 15V 1W 3kV
package:
SIP
Packaging:
BOX
Topseller
DC/DC Mod 05V to 05V 1W 3kV
package:
SIP4
Packaging:
BOX
DC/DC Mod 5V to 12V 1W 1kV
package:
SIP
Packaging:
TUBE
DC/DC Mod 5V to 5V 1W 1kV
package:
SIP
Packaging:
TUBE
DC/DC Mod 05V to 05V 1W 5.2kV
package:
SIP
Packaging:
TUBE
Topseller
DC/DC Mod 05V to 15V 1W 8kV...
package:
SIP7
Packaging:
TUBE
DC/DC Mod 05V to 15V 1W 3kV
package:
DIP
Packaging:
BOX
Topseller
DC/DC Mod 5V to 5V 1W 1kV
package:
SMD
Packaging:
BOX
Previous
Next