Cart

NDTD2412C

MURATA PS NDTD2412C

image shown is a representation only

MURATA PS

DC/DC-CONV. 18V TO 36V 3W 1kV
Supplier: Murata Power Solutions
Matchcode: NDTD2412C
Rutronik No.: ICDCDC3781
Unit Pack: 15
MOQ: 15
package: DIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
17.68 $
265.20 $

Prices

15 17.68 $
60 16.49 $
90 15.17 $

Parameter

Power
3 W
Vin(min)
18-36 V(DC)
Vin(max)
Dual V(DC)
No.of outputs
+/-12
V out
1 V(DC)
Isolation
Yes kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
DIP
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?