Cart

MTE1S2412MC

MURATA PS MTE1S2412MC

image shown is a representation only

MURATA PS

DC/DC Mod 24V to 12V 1W 1kV
Supplier: Murata Power Solutions
Matchcode: MTE1S2412MC
Rutronik No.: ICDCDC3846
Unit Pack: 30
MOQ: 30
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.44 $
193.20 $

Prices

30 6.44 $
300 6.01 $
600 5.53 $

Parameter

Power
1 W
Vin(min)
24 V(DC)
Vin(max)
24 V(DC)
No.of outputs
SINGLE
V out
12 V(DC)
Reg./Unreg.
UNREG
Series
MTE1
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?