- Home
- Semiconductors
- DC/DC Converter
- MURATA PS DC/DC Converter
image shown is a representation only
DC/DC Mod 4,5-9V to 15/-10V 3W
Supplier:
MURATA PS
Matchcode:
MGJ3T05150505MC-R13
Rutronik No.:
ICDCDC5441
Unit Pack: 92
MOQ: 92
package: SMD
Packaging: REEL
Topseller
- Power
-
3 W
- Vin(min)
-
4.5 V(DC)
- Vin(max)
-
9 V(DC)
- V out
-
DUAL V(DC)
- No.of outputs
-
15/-10
- Output currency
-
5.2 mA
- Isolated
-
YES
- Isolation
-
REG 2:1 kV(DC)
- Automotive
-
NO
- Package
-
SMD
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044083900
- Country
- China
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DC/DC Mod 4.5-9V to +/-15V...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 4.5-9V to +/-3.3V...
package:
SIP8
Packaging:
TUBE
DC/DC Mod 4.5-9V to +/-09V...
package:
DIP24 Mini
Packaging:
TUBE
DC/DC Mod 4.5V to 9.0V 3W...
package:
SMD 24 Pin
Packaging:
TUBE
DC/DC Mod 4.5-9V to 05V 3W...
package:
SMD 24 Pin
Packaging:
TUBE
DC/DC Mod 4.5-9V to 05V 3W...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 4.5-9V to 05V 3W...
package:
SMD 24 Pin
Packaging:
TUBE
DC/DC Mod 4.5-9V to 05V 3W...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 4.5-9V to 09V 3W...
package:
DIP24
Packaging:
TUBE
DC/DC Mod 4.5-9V to 05V 3W...
package:
SIP8
Packaging:
TUBE
Previous
Next