Cart

MGJ2D122005SC

MURATA PS MGJ2D122005SC

image shown is a representation only

MURATA PS

DC/DC-CON.12V TO 20/-5 2W 5.2kV
Supplier: Murata Power Solutions
Matchcode: MGJ2D122005SC
Rutronik No.: ICDCDC3440
Unit Pack: 25
MOQ: 25
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.47 $
211.75 $

Prices

25 8.47 $
100 7.90 $
300 7.27 $

Parameter

Power
2 W
Vin(min)
12 V(DC)
Vin(max)
DUAL V(DC)
No.of outputs
20/-5
V out
5.2 V(DC)
Reg./Unreg.
1.0
Series
5.5
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?