Cart

MEV3S0505SC

MURATA PS MEV3S0505SC

image shown is a representation only

MURATA PS

DC/DC-CONVERTER 5V TO 5V
Supplier: Murata Power Solutions
Matchcode: MEV3S0505SC
Rutronik No.: ICDCDC2570
Unit Pack: 25
MOQ: 25
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
13.49 $
337.25 $

Prices

25 13.49 $
100 12.59 $
Obsolete article with this quantity is not orderable.

Parameter

Power
2 W
Vin(min)
5 V(DC)
No.of outputs
5
V out
1 V(DC)
Reg./Unreg.
0.04
Series
0.2
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?