Cart

LME0505SC

MURATA PS LME0505SC

image shown is a representation only

MURATA PS

DC/DC Mod 5V to 5V 0,25W 1kV
Supplier: Murata Power Solutions
Matchcode: LME0505SC
Rutronik No.: ICDCDC2505
Unit Pack: 35
MOQ: 35
package: SIP
Packaging: TUBE
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
7.18 $
251.30 $

Prices

35 7.18 $
210 6.71 $
420 6.33 $
840 6.01 $

Parameter

Power
0.25 W
Vin(min)
5 V(DC)
Vin(max)
5 V(DC)
No.of outputs
SINGLE
V out
5 V(DC)
Reg./Unreg.
REG
Isolation
1 kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Package
SIP
Packaging
TUBE
CSC Protection
NO
ECCN
EAR99
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?