Cart

FDSD0420D-4R7M=P3

MURATA

FDSD 4,7uH 2,7A 20% Toko WWT
Supplier: Murata
Matchcode: INDC4,7U20%
Rutronik No.: IND16957
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3904 $
780.80 $

Prices

2,000 0.3904 $
6,000 0.3833 $
10,000 0.3762 $
14,000 0.3691 $

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2700 mA
Current sat.
3600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.083 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.2 mm
Width
4.2 mm
Height
2 mm
Series
FDSD
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?