Cart

DMS-20LCD-3-9B-C

MURATA PS

DPM 200V LCD BakLite 9V-Pw
Supplier: Murata Power Solutions
Matchcode: DMS-20LCD-3-9B-C
Rutronik No.: ICDCDC2556
Unit Pack: 96
MOQ: 96
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 03/31/2016
On request
On request
Obsolete article with this quantity is not orderable.

Parameter

Series
DMS-20LCD
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85044090900
Country
China
ABC-Code
A
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?