Cart

D1U86G-W-460-12-HB3DC

MURATA PS D1U86G-W-460-12-HB3DC

image shown is a representation only

MURATA PS

SMPS 460W 90V-264V 12V RACK
Supplier: Murata Power Solutions
Matchcode: D1U86G-W-460-12-HB3DC
Rutronik No.: SMPS1158
Unit Pack: 9
MOQ: 9
package: INDIVIDUAL
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/31/2017
292.85 $
2,635.65 $

Prices

9 292.85 $
45 285.20 $

Parameter

P(out)
460 W
V(out,min)
12 V
V(out,max)
12 V
V(in,min)
90 V
V(in,max)
264 V
f(in,min)
47 Hz
f(in,max)
63 Hz
Length
196.85 mm
Height
39.90 mm
Width
86.40 mm
MTBF
635000 hrs
Automotive
NO
Package
INDIVIDUAL
Leadfree Defin.
RoHS-conform
Packaging
BOX
Customs Tariff No.
85044090900
Country
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?