D1U54-D-650-12-HB4C

image shown is a representation only
Supplier: MURATA PS
Matchcode: D1U54-D-650-12-HB4C
Rutronik No.: SMPS1470
Unit Pack: 25
MOQ: 50
package: 1 U
Packaging: BOX
AC/DC PWR Supply 650W 12V 94% Description
Parameter
- I(out)
- 54,2 A
- P(out)
- 650 W
- V(out,min)
- 12 V
- V(out,max)
- 12 V
- V(in,min)
- -72 V
- V(in,max)
- -40 V
- Efficiency
- 93 %typ.
- Length
- 228,6 mm
- Height
- 40,0 mm
- Width
- 54,5 mm
- MTBF
- 619000 hrs
- Automotive
- NO
- Package
- 1 U
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 56 weeks