Cart

BWR-12/625-D5A-C

MURATA PS

DC/DC-CONV. 4.7-7.5V TO +-12V
Supplier: Murata Power Solutions
Matchcode: BWR-12/625-D5A-C
Rutronik No.: ICDCDC3320
Unit Pack: 18
MOQ: 18
Packaging: BOX
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
114.52 $
2,061.36 $

Prices

18 114.52 $
36 106.83 $
54 98.28 $
Obsolete article with this quantity is not orderable.

Parameter

Power
20 W
Vin(min)
4.7-7.5 V(DC)
Vin(max)
Dual V(DC)
No.of outputs
+-12
V out
1.5 V(DC)
Reg./Unreg.
+-0.5
Series
+-1.0
Isolation
No kV(DC)
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
BOX
Customs Tariff No.
85044090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?